Filter Your Search
1 - 10 of 798 results
|
SD-104-TT-2
Samtec Inc
|
$0.8714 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||
|
SD-104-S-2
Samtec Inc
|
$1.4343 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
SD-104-T-2
Samtec Inc
|
$1.5135 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||
|
SD-104-TT-1A
Samtec Inc
|
$1.5619 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
SD-104-T-22
Samtec Inc
|
$1.7124 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
ESD-104-TT-03
Samtec Inc
|
$1.7813 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||||||||
|
ESD-104-TT-04
Samtec Inc
|
$1.9259 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||||||||
|
DW-04-19-S-D-1040-LL
Samtec Inc
|
$2.0278 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.2 inch | 0.4 inch | 0.11 inch | SAMTEC INC | compliant | |||||||||
|
SD-104-T-1C
Samtec Inc
|
$2.0670 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
SD-104-T-1A
Samtec Inc
|
$2.1050 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant |