Filter Your Search
1 - 2 of 2 results
|
SD103AW_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 350 mA | 600 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FAST RECOVERY | 2 A | 1 | 30 V | R-PDSO-G2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOD-123, 2 PIN | compliant | ||||
|
SD103AW-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 350 mA | 600 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FAST RECOVERY | 2 A | 1 | 30 V | R-PDSO-G2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 |