Filter Your Search
1 - 2 of 2 results
|
SD1030YT
PanJit Semiconductor
|
Check for Price | Obsolete | 10 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSIP-T3 | TO-251AB | 125 °C | -50 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SD1030YT
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-251AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.80 | TO-251AB | R-PSIP-T3 | 3 |