Filter Your Search
1 - 10 of 172 results
|
SD09C-7
Diodes Incorporated
|
$0.0673 | Yes | Active | e3 | -65 °C | 150 °C | YES | Matte Tin (Sn) | DIODES INC | compliant | EAR99 | 8541.10.00.50 | 2019-05-10 | 10 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-G2 | 1 | 400 W | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | BIDIRECTIONAL | 250 mW | IEC-61000-4-2 | 9 V | AVALANCHE | GULL WING | DUAL | |||||||||||||||||||||||||||||||||||||||||
|
SD09CQ-7
Diodes Incorporated
|
$0.1076 | Yes | Active | e3 | -65 °C | 150 °C | YES | Matte Tin (Sn) | DIODES INC | compliant | 10 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-G2 | 1 | 400 W | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | BIDIRECTIONAL | 250 mW | AEC-Q101; IATF 16949; IEC-61000-4-2 | 9 V | AVALANCHE | GULL WING | DUAL | SOD-323, 2 PIN | Diodes Incorporated | 20 V | 1 µA | 9 V | |||||||||||||||||||||||||||||||||||||||
|
SD09H0BD
C&K
|
$3.1108 | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 9 | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 18 | NO | BRIGHT TIN | BRASS | SOLDER | 6.68 inch | 3.67 mm | 24.33 mm | 0.126 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||
|
SD09H1BD
C&K
|
$3.1108 | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 9 | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 18 | NO | BRIGHT TIN | BRASS | SOLDER | 0.01 inch | 6.68 inch | 3.7 mm | 24.33 mm | 0.126 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||
|
SD09H1B
C&K
|
$3.3631 | Yes | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 9 | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 18 | TOP TAPE SEALED | NO | BRIGHT TIN | BRASS | SOLDER | 0.01 inch | 6.68 inch | 3.7 mm | 24.33 mm | 0.126 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
SD09H0B
C&K
|
$3.7164 | Yes | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 9 | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 18 | TOP TAPE SEALED | NO | BRIGHT TIN | BRASS | SOLDER | 6.68 inch | 3.67 mm | 24.33 mm | 0.126 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
SD09H1SBD
C&K
|
$4.5509 | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 9 | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | NO | BRIGHT TIN | BRASS | SOLDER | 0.01 inch | 6.68 inch | 4.31 mm | 24.33 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
SD09H1SBR
C&K
|
$4.7800 | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 9 | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TR, 13 INCH | TOP TAPE SEALED | NO | BRIGHT TIN | BRASS | SOLDER | 0.01 inch | 6.68 inch | 4.31 mm | 24.33 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||
|
SD09H0SBR
C&K
|
$4.7800 | Yes | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 9 | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TR, 13 INCH | TOP TAPE SEALED | NO | BRIGHT TIN | BRASS | SOLDER | 6.68 inch | 4.31 mm | 24.33 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
SD09H1SB
C&K
|
$4.7944 | Yes | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 9 | 9 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | TOP TAPE SEALED | NO | BRIGHT TIN | BRASS | SOLDER | 0.01 inch | 6.68 inch | 4.31 mm | 24.33 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |