Filter Your Search
1 - 2 of 2 results
|
SD05T3G
onsemi
|
Check for Price | Yes | Active | 14.5 V | 200 mW | 6.7 V | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.3 V | 350 W | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||
|
SZSD05T3G
onsemi
|
Check for Price | Yes | Obsolete | 14.5 V | 10 µA | 300 mW | 6.75 V | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.3 V | 350 W | 5 V | R-PDSO-G2 | e3 | AEC-Q101, IEC-61000-4-2, 4-4, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi |