Parametric results for: sd05h1bd under DIP Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sd05h1bd
Select parts from the table below to compare.
Compare
Compare
SD05H1BD
C&K
$2.3244 Buy Yes Active 100 mA 25 V 2000 Cycle(s) 0.05 mΩ 5 5 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED TYPE APPROVAL: UL 0.1A@25VDC OFF-ON 500VRMS V 1 GΩ e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHTHALAMIDE POLYPHTHALAMIDE TUBE 10 NO BRIGHT TIN BRASS SOLDER 0.01 inch 6.68 mm 3.7 mm 14.17 mm 0.126 inch C & K COMPONENTS INC compliant EAR99 8536.50.90.65 C & K COMPONENTS
SD05H1BDR
C&K
Check for Price Buy Yes Active 100 mA 25 V 2000 Cycle(s) 0.05 mΩ 5 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED TYPE APPROVAL: UL 0.1A@25VDC OFF-ON 500VRMS V 1 GΩ e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHTHALAMIDE POLYPHTHALAMIDE TR, 13 INCH 10 NO Bright Tin (Sn) BRASS SOLDER 0.01 inch 6.68 mm 3.7 mm 14.17 mm 0.126 inch C & K COMPONENTS INC compliant EAR99 8536.50.90.65