Parametric results for: sd-35047-001 under Power Supply Modules

Filter Your Search

1 - 10 of 39 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: sd350
Select parts from the table below to compare.
Compare
Compare
SD-350D-12
Mean Well
$39.8068 Yes Active 96 V 12 V 144 V 72 V 11 V 16 V 29.2 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 83 % 0.3 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.04242 Vrms HYBRID COMMERCIAL 350.4 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-350D-5
Mean Well
$52.0869 Yes Active 96 V 5 V 144 V 72 V 4.5 V 5.5 V 60 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 78 % 0.5 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.03535 Vrms HYBRID COMMERCIAL 300 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-350C-12
Mean Well
$54.6423 Yes Yes Active 48 V 12 V 72 V 36 V 11 V 16 V 27.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 81 % 0.3 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.04242 Vrms HYBRID COMMERCIAL 330 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-350B-48
Mean Well
$74.4192 Yes Yes Active 24 V 48 V 36 V 19 V 43 V 53 V 7.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 0.2 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.0707 Vrms HYBRID COMMERCIAL 350.4 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-350B-12
Mean Well
$74.4192 Yes Yes Active 24 V 12 V 36 V 19 V 11 V 16 V 27.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 0.3 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.04242 Vrms HYBRID COMMERCIAL 330 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-350D-24
Mean Well
$75.0660 Yes Active 96 V 24 V 144 V 72 V 23 V 30 V 14.6 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 87 % 0.2 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.053025 Vrms HYBRID COMMERCIAL 350.4 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-350C-24
Mean Well
$77.8199 Yes Yes Active 48 V 24 V 72 V 36 V 23 V 30 V 14.6 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 81 % 0.2 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.053025 Vrms HYBRID COMMERCIAL 350.4 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-350B-24
Mean Well
$77.8199 Yes Yes Active 24 V 24 V 36 V 19 V 23 V 30 V 14.6 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 0.2 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.053025 Vrms HYBRID COMMERCIAL 350.4 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-350C-5
Mean Well
$106.4611 Yes Active 48 V 5 V 72 V 36 V 4.5 V 5.5 V 60 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 76 % 0.5 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.03535 Vrms HYBRID COMMERCIAL 300 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant
SD-350B-5
Mean Well
$107.0051 Yes Yes Active 24 V 5 V 36 V 19 V 4.5 V 5.5 V 57 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 74 % 0.5 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.03535 Vrms HYBRID COMMERCIAL 285 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well