Filter Your Search
1 - 10 of 923 results
|
SD203N04S10MSCPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 A | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SNUBBER DIODE, FREE WHEELING DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 5.23 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 125 °C | -40 °C | 260 | 40 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SD203R14S15FVPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 A | 1.65 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SD203R10S10MBVPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 A | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | SNUBBER DIODE, FREE WHEELING DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 5.23 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SD203
Calogic Inc
|
Check for Price | Yes | Yes | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | Not Qualified | O-MBCY-W4 | TO-72 | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | CALOGIC LLC | CYLINDRICAL, O-MBCY-W4 | compliant | EAR99 | 8542.90.00.00 | METAL-OXIDE SEMICONDUCTOR | 0.3 pF | ENHANCEMENT MODE | N-CHANNEL | SWITCHING | SILICON | |||||||||||||||||
|
SD203R25S20MBCPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | SNUBBER DIODE, FREE WHEELING DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 5.23 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SD203R18S20PC
International Rectifier
|
Check for Price | No | No | Obsolete | 200 A | 1.65 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SD203N04S10PBCPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 A | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SNUBBER DIODE, FREE WHEELING DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 5.23 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 125 °C | -40 °C | 260 | 40 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SD203N02S20MV
International Rectifier
|
Check for Price | No | No | Obsolete | 200 A | 1.65 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SD203R16S15MC
Infineon Technologies AG
|
Check for Price | No | Obsolete | 200 A | 1.65 V | RECTIFIER DIODE | SINGLE | 1.6 kV | 1 | GENERAL PURPOSE | 4.2 kA | 1 | 125 °C | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
SD203N14S15P
International Rectifier
|
Check for Price | No | Obsolete | 200 A | 1.7 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 125 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | unknown | EAR99 | 8541.10.00.80 |