Filter Your Search
1 - 1 of 1 results
|
SCW12B-05
Mean Well
|
$13.2926 | Yes | Active | NO | 5 V | 2.4 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 83 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | SHORT CIRCUIT; OVER LOAD | 0.017675 Vrms | 400 kHz | 12 W | NO | R-XDMA-P9 | CE, EAC, EN, FCC | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |