Filter Your Search
1 - 1 of 1 results
|
SCW08A-05
Mean Well
|
$7.4892 | Yes | Yes | Active | NO | 5 V | 1.6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 75 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | SHORT CIRCUIT; OVER LOAD | 0.017675 Vrms | 50 kHz | 8 W | NO | R-MDMA-P8 | EAC, EN | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |