Filter Your Search
1 - 1 of 1 results
|
SCW-SC3LF-787R-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 787 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 762 µm | 6.35 mm | 3.175 mm | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |