Filter Your Search
1 - 2 of 2 results
|
SCV431ASN1T1G
onsemi
|
Check for Price | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 1.24 TO 16V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 117.302 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.11 mm | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 PIN | 3 | 318-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
SCV431AIDMR2G
onsemi
|
Check for Price | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 72.87 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSSOP, | compliant | EAR99 | 8542.39.00.01 |