Filter Your Search
1 - 1 of 1 results
|
SCS6028
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 230 V | 28 V | 265 V | 85 V | 23 V | 30.8 V | 2.1 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 2 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 60 W | R-XXMA-X11 | UL, CSA, EN, CE | 70 °C | 11 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | 34 mm | TDK-LAMBDA CORP | , | compliant | EAR99 |