Parametric results for: scr32-750fb under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: scr32750fb
Select parts from the table below to compare.
Compare
Compare
SCR32-750FB
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 75 Ω 1 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30