Filter Your Search
1 - 10 of 347 results
|
SCN8031HCCN40
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 125 mA | 6 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||
|
SCN8039HABA44
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 11 MHz | 8 | 12 | 11 MHz | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 105 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||
|
SCN8051HCCA44
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 125 mA | 6 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||
|
SCN8050ACBN40
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 11 MHz | 4096 | 256 | 8048 | 11 MHz | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | NO | MROM | 110 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||
|
SCN8051HACN40
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 135 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||
|
SCN8050HABN40(CPXXXX)
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 11 MHz | 8 | 12 | 11 MHz | 24 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 120 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||
|
SCN8051HCFN40
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 15 MHz | 8 | 16 | 15 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 125 mA | 6 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||
|
SCN8050ACBI40
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 11 MHz | 4096 | 256 | 8048 | 11 MHz | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | NO | MROM | 110 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||
|
SCN8035HA6A44
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 6 MHz | 0 | 64 | 8048 | 6 MHz | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | NO | ROM LESS | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||
|
SCN8050HC6A44(CPXXXX)-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 6 MHz | 8 | 12 | 6 MHz | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 110 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 |