Filter Your Search
1 - 10 of 15 results
|
SCN2681TA1A44
Philips Semiconductors
|
Check for Price | Obsolete | PHILIPS SEMICONDUCTORS | , | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
SCN2681TC1N40A
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SCN2681TC1N40A
NXP Semiconductors
|
Check for Price | Obsolete | 0 | 8 | 4 | 0.125 MBps | 3.68 MHz | 15 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | ||||||||
|
SCN2681TC1A44-T
NXP Semiconductors
|
Check for Price | Obsolete | 0 | 8 | 4 | 0.125 MBps | 4 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | ||||||||
|
SCN2681TC1A44A
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 4 | 1 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; BISYNC | NRZ | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||
|
SCN2681TC1A44A
NXP Semiconductors
|
Check for Price | Obsolete | 0 | 8 | 4 | 0.125 MBps | 3.68 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | ||||||
|
SCN2681TC1N40
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SCN2681TC1A44
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
SCN2681TC1A44A-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 4 | 1 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; BISYNC | NRZ | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||
|
SCN2681TC1N40
NXP Semiconductors
|
Check for Price | Obsolete | 0 | 8 | 4 | 0.125 MBps | 4 MHz | 15 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 |