Filter Your Search
1 - 8 of 8 results
|
SCN26562C2A52-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 6 | 0.3125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||
|
SCN26562C2A52
NXP Semiconductors
|
Check for Price | Obsolete | 0 | 8 | 6 | 0.3125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | NMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC... more | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 2 | 275 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 52 | ||||||
|
SCN26562C2A52-T
NXP Semiconductors
|
Check for Price | Obsolete | 0 | 8 | 6 | 0.3125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | NMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC... more | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 2 | 275 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 52 | ||||||
|
SCN26562C2A52
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | MOS | 275 mA | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SCN26562C2A52
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 6 | 0.3125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||
|
SCN26562C2N48
NXP Semiconductors
|
Check for Price | Obsolete | 0 | 8 | 6 | 0.3125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | NMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC... more | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 2 | 275 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 15.24 mm | 62.1 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | ||||||||
|
SCN26562C2N48
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 5 V | MOS | 275 mA | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SCN26562C2N48
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 6 | 0.3125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC... more | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 |