Filter Your Search
1 - 10 of 25 results
|
SCN2652AA1I40
Philips Semiconductors
|
Check for Price | No | Obsolete | 16 | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | SYNC, BYTE; BISYNC | BIPH-LEVEL (MANCHESTER) | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||
|
SCN2652AM2F40
YAGEO Corporation
|
Check for Price | Obsolete | 16 | 0.25 MBps | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ | NO | 2 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||
|
SCN2652AA2I40
Philips Semiconductors
|
Check for Price | No | Obsolete | 16 | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | SYNC, BYTE; BISYNC | BIPH-LEVEL (MANCHESTER) | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||
|
SCN2652AA1F40
Philips Semiconductors
|
Check for Price | No | Obsolete | 16 | 0.25 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||
|
SCN2652AC1A44
Philips Semiconductors
|
Check for Price | No | Obsolete | 16 | 0.25 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||
|
SCN2652AM2F40
Philips Semiconductors
|
Check for Price | No | Obsolete | 16 | 0.25 MBps | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ | 2 | 5.25 V | 4.75 V | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||
|
SCN2652AC1N40
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 5 V | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SCN2652AC2F40
NXP Semiconductors
|
Check for Price | Obsolete | 0 | 16 | 0.25 MBps | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | NMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ | NO | 2 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | CERAMIC, DIP-40 | compliant | 8542.31.00.01 | DIP | 40 | ||||||
|
SCN2652AM1I40
Philips Semiconductors
|
Check for Price | No | Obsolete | 16 | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | SYNC, BYTE; BISYNC | BIPH-LEVEL (MANCHESTER) | 2 | 5.25 V | 4.75 V | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||
|
SCN2652AM1F40
Philips Semiconductors
|
Check for Price | No | Obsolete | 16 | 0.25 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC | 2 | 5.25 V | 4.75 V | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 |