Filter Your Search
1 - 8 of 8 results
|
SCM69C232TQ20R
NXP Semiconductors
|
Check for Price | Obsolete | 262.144 kbit | 64 | 4KX64 | 3.3 V | 9 ns | CONTENT ADDRESSABLE SRAM | 1 | 4000 | 4.096 k | SYNCHRONOUS | PARALLEL | 3.5 V | 3.1 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | NXP SEMICONDUCTORS | LQFP, | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
SCM69C232TQ20R
Motorola Mobility LLC
|
Check for Price | Obsolete | 262.144 kbit | 64 | 4KX64 | 3.3 V | 160 ns | CONTENT ADDRESSABLE SRAM | 1 | 4000 | 4.096 k | SYNCHRONOUS | PARALLEL | 200 mA | 200 µA | 3.5 V | 3.1 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | LQFP, QFP100,.63X.87 | unknown | EAR99 | 8542.32.00.41 | QFP | 100 | |||
|
SCM69C232TQ20
NXP Semiconductors
|
Check for Price | Active | 262.144 kbit | 64 | 4KX64 | 3.3 V | 9 ns | CONTENT ADDRESSABLE SRAM | 1 | 4000 | 4.096 k | SYNCHRONOUS | PARALLEL | 3.5 V | 3.1 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | NXP SEMICONDUCTORS | LQFP, | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
SCM69C232TQ20R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 262.144 kbit | 64 | 4KX64 | 3.3 V | 160 ns | CONTENT ADDRESSABLE SRAM | 1 | 4000 | 4.096 k | SYNCHRONOUS | PARALLEL | 200 mA | 200 µA | 3.5 V | 3.1 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | TQFP-100 | unknown | EAR99 | 8542.32.00.41 | ||||
|
SCM69C232TQ20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 262.144 kbit | 64 | 4KX64 | 3.3 V | 160 ns | CONTENT ADDRESSABLE SRAM | 1 | 4000 | 4.096 k | SYNCHRONOUS | PARALLEL | 200 mA | 200 µA | 3.5 V | 3.1 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | TQFP-100 | unknown | EAR99 | 8542.32.00.41 | ||||
|
SCM69C232TQ20
Freescale Semiconductor
|
Check for Price | Transferred | 262.144 kbit | 64 | 4KX64 | 3.3 V | 160 ns | CONTENT ADDRESSABLE SRAM | 1 | 4000 | 4.096 k | SYNCHRONOUS | PARALLEL | 3.5 V | 3.1 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LQFP, | unknown | EAR99 | 8542.32.00.41 | QFP | 100 | ||||||||
|
SCM69C232TQ20R
Freescale Semiconductor
|
Check for Price | Transferred | 262.144 kbit | 64 | 4KX64 | 3.3 V | 160 ns | CONTENT ADDRESSABLE SRAM | 1 | 4000 | 4.096 k | SYNCHRONOUS | PARALLEL | 3.5 V | 3.1 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LQFP, | unknown | EAR99 | 8542.32.00.41 | QFP | 100 | ||||||||
|
SCM69C232TQ20
Motorola Mobility LLC
|
Check for Price | Obsolete | 262.144 kbit | 64 | 4KX64 | 3.3 V | 160 ns | CONTENT ADDRESSABLE SRAM | 1 | 4000 | 4.096 k | SYNCHRONOUS | PARALLEL | 200 mA | 200 µA | 3.5 V | 3.1 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | LQFP, QFP100,.63X.87 | unknown | EAR99 | 8542.32.00.41 | QFP | 100 |