Parametric results for: scl4072b under Gates

Filter Your Search

1 - 10 of 13 results

|
-
-
Manufacturer Part Number: scl4072b
Select parts from the table below to compare.
Compare
Compare
SCL4072BE
R & E International Inc
Check for Price Obsolete 5 V 200 ns 200 ns 2 4 NO DIP 50 pF NO 4000/14000/40000 OR GATE CMOS 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL R & E INTERNATIONAL INC DIP-14 unknown 8542.39.00.01
SCL4072BCL
R & E International Inc
Check for Price Obsolete 200 ns NO DIP 50 pF NO OR GATE CMOS MILITARY R-XDIP-T14 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL R & E INTERNATIONAL INC DIP, DIP14,.3 unknown 8542.39.00.01
SCL4072BH
Solid State Scientific Inc
Check for Price Obsolete 5 V 200 ns 2 4 YES DIE 50 pF NO 4000/14000/40000 OR GATE CMOS 15 V 3 V MILITARY R-XUUC-N14 Not Qualified 125 °C -55 °C 14 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD DUAL SOLID STATE SCIENTIFIC INC , DIE OR CHIP unknown 8542.39.00.01
SCL4072BF
Solid State Scientific Inc
Check for Price No Obsolete 5 V 200 ns 2 4 YES DFP 50 pF NO 4000/14000/40000 OR GATE CMOS 15 V 3 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL SOLID STATE SCIENTIFIC INC DFP, FL14,.3 unknown 8542.39.00.01
SCL4072BC+
Solid State Scientific Inc
Check for Price No Obsolete 5 V 200 ns 2 4 NO DIP 50 pF NO 4000/14000/40000 OR GATE CMOS 15 V 3 V MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SOLID STATE SCIENTIFIC INC DIP, DIP14,.3 unknown 8542.39.00.01
SCL4072BE
Solid State Scientific Inc
Check for Price No Obsolete 5 V 200 ns 2 4 NO DIP 50 pF NO 4000/14000/40000 OR GATE CMOS 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SOLID STATE SCIENTIFIC INC DIP-14 unknown 8542.39.00.01
SCL4072BC+
R & E International Inc
Check for Price Obsolete 200 ns NO DIP 50 pF NO OR GATE CMOS MILITARY R-XDIP-T14 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL R & E INTERNATIONAL INC DIP, DIP14,.3 unknown 8542.39.00.01
SCL4072BD
Solid State Scientific Inc
Check for Price No Obsolete 5 V 200 ns 2 4 NO DIP 50 pF NO 4000/14000/40000 OR GATE CMOS 15 V 3 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SOLID STATE SCIENTIFIC INC DIP, DIP14,.3 unknown 8542.39.00.01
SCL4072BE++
Solid State Scientific Inc
Check for Price No Obsolete 5 V 200 ns 2 4 NO DIP 50 pF NO 4000/14000/40000 OR GATE CMOS 15 V 3 V INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SOLID STATE SCIENTIFIC INC DIP, DIP14,.3 unknown 8542.39.00.01
SCL4072BE+
Solid State Scientific Inc
Check for Price No Obsolete 5 V 200 ns 2 4 NO DIP 50 pF NO 4000/14000/40000 OR GATE CMOS 15 V 3 V INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SOLID STATE SCIENTIFIC INC DIP, DIP14,.3 unknown 8542.39.00.01