Filter Your Search
1 - 4 of 4 results
|
SCL4009UBE
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | INVERTER | CMOS | 16.8 mA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
SCL4009UBE+
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | INVERTER | CMOS | 16.8 mA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
SCL4009UBE++
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | INVERTER | CMOS | 16.8 mA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
SCL4009UBE
R & E International Inc
|
Check for Price | Obsolete | 5 V | 120 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | R & E INTERNATIONAL INC | , | unknown | 8542.39.00.01 | DIE |