Filter Your Search
1 - 9 of 9 results
|
SCHS12500
Sensitron Semiconductors
|
Check for Price | No | No | Active | 2 A | 14.95 V | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.5 kV | 1 | HIGH VOLTAGE | 80 A | 1 | Not Qualified | R-PDIP-W2 | e0 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | DUAL | SENSITRON SEMICONDUCTOR | R-PDIP-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SCHS12500
Semtech Corporation
|
Check for Price | Transferred | 2 A | 14.95 V | 2.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.5 kV | 1 | LOW LEAKAGE CURRENT | HIGH VOLTAGE | 80 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | G19, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2 | G19 | ||||||||||
|
SCHS15000
Sensitron Semiconductors
|
Check for Price | No | No | Active | 2 A | 18.4 V | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 kV | 1 | HIGH VOLTAGE | 80 A | 1 | Not Qualified | R-PDIP-W2 | e0 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | DUAL | SENSITRON SEMICONDUCTOR | R-PDIP-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SCHS15000
Semtech Corporation
|
Check for Price | Transferred | 2 A | 18.4 V | 2.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 kV | 1 | LOW LEAKAGE CURRENT | HIGH VOLTAGE | 80 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | G19, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2 | G19 | ||||||||||
|
SSCHS15000
Sensitron Semiconductors
|
Check for Price | No | No | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH VOLTAGE | 80 A | 1 | Not Qualified | R-PDIP-W2 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | DUAL | SENSITRON SEMICONDUCTOR | R-PDIP-W2 | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||||||||
|
SCHS10000
Sensitron Semiconductors
|
Check for Price | No | No | Active | 2 A | 11.5 V | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | HIGH VOLTAGE | 80 A | 1 | Not Qualified | R-PDIP-W2 | e0 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | DUAL | SENSITRON SEMICONDUCTOR | R-PDIP-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SCHS10000
Semtech Corporation
|
Check for Price | Transferred | 2 A | 11.5 V | 2.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | LOW LEAKAGE CURRENT | HIGH VOLTAGE | 80 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | G19 | SEMTECH | |||||||||
|
SSCHS12500
Sensitron Semiconductors
|
Check for Price | No | No | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH VOLTAGE | 80 A | 1 | Not Qualified | R-PDIP-W2 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | DUAL | SENSITRON SEMICONDUCTOR | R-PDIP-W2 | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||||||||
|
SSCHS10000
Sensitron Semiconductors
|
Check for Price | No | No | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH VOLTAGE | 80 A | 1 | Not Qualified | R-PDIP-W2 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | DUAL | SENSITRON SEMICONDUCTOR | R-PDIP-W2 | compliant | EAR99 | 8541.10.00.80 | 2 |