Parametric results for: scds184a under Fixed Inductors

Filter Your Search

1 - 10 of 1,475 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: scds1
Select parts from the table below to compare.
Compare
Compare
SCDS124T-120M-N
Chilisin Electronics Corp
Check for Price Not Recommended GENERAL PURPOSE INDUCTOR 12 µH 38 mΩ 20 % YES 4 A 4949 POWER INDUCTOR 1 YES 105 °C -40 °C Magnetic Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4.5 mm 12.5 mm 12.5 mm CHILISIN ELECTRONICS CORP 4949 compliant EAR99 8504.50.80.00
SCDS127-270M-S
YAGEO Corporation
Check for Price Transferred GENERAL PURPOSE INDUCTOR 27 µH 45.9 mΩ 20 % 3.4 A Ferrite 4747 YES Magnetic Shielded SMT 8 mm 12 mm 12 mm YAGEO CORP 4747 compliant EAR99 8504.50.80.00
SCDS125T-150M-N
YAGEO Corporation
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 15 µH 30 mΩ 20 % YES 1 kHz 3.3 A 4949 POWER INDUCTOR 1 YES 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 6 mm 12.5 mm 12.5 mm YAGEO CORP 4949 compliant EAR99 8504.50.80.00
SCDS104RT-331T-N
YAGEO Corporation
Check for Price Transferred GENERAL PURPOSE INDUCTOR 330 µH 1.09 mΩ 30 % YES 700 mA POWER INDUCTOR 1 YES e4 2 RECTANGULAR PACKAGE SILVER DUAL ENDED ONE SURFACE YAGEO CORP compliant EAR99 8504.50.80.00
SCDS125T-3R3K-N
YAGEO Corporation
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 3.3 µH 15.8 mΩ 10 % YES 1 kHz 8 A POWER INDUCTOR 1 YES 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE YAGEO CORP compliant EAR99 8504.50.80.00
SCDS104R7R0T-S
YAGEO Corporation
Check for Price Transferred GENERAL PURPOSE INDUCTOR 7 µH 27 Ω 30 % YES 4.8 A 4141 POWER INDUCTOR 1 YES Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4 mm 10.3 mm 10.5 mm YAGEO CORP 4141 compliant EAR99 8504.50.80.00
SCDS124T390M-S
YAGEO Corporation
Check for Price Transferred GENERAL PURPOSE INDUCTOR 39 µH 132 Ω 20 % YES 2.1 A 4949 POWER INDUCTOR 1 YES Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.5 mm 12.5 mm 12.5 mm YAGEO CORP 4949 compliant EAR99 8504.50.80.00
SCDS104R-101M-N
YAGEO Corporation
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 100 µH 304 mΩ 20 % YES 100 kHz 1.35 A POWER INDUCTOR 1 YES 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE YAGEO CORP compliant EAR99 8504.50.80.00
SCDS105R-270T-AU
Chilisin Electronics Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 27 µH 69 mΩ 30 % YES 2.7 A Ferrite 4141 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE WRAPAROUND 5.1 mm 10.5 mm 10.3 mm CHILISIN ELECTRONICS CORP compliant EAR99 8504.50.80.00
SCDS103R-150T
Chilisin Electronics Corp
Check for Price Active GENERAL PURPOSE INDUCTOR CHILISIN ELECTRONICS CORP compliant EAR99 8504.50.80.00