Filter Your Search
1 - 10 of 1,475 results
|
SCDS105RT-181T
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 419 mΩ | 30 % | YES | 1.04 A | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.1 mm | 10.3 mm | 10.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
SCDS104RT-100T
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 35 mΩ | 30 % | YES | 4.4 A | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10.3 mm | 10.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
PSCDS-125-151M-T
Caliber Electronics Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | CALIBER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
SCDS127T-4R7K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15.8 mΩ | 10 % | YES | 100 kHz | 6.8 A | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCDS105R-270T-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 69 mΩ | 30 % | YES | 2.7 A | Ferrite | 4141 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 5.1 mm | 10.5 mm | 10.3 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SCDS103R-150T
Chilisin Electronics Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
SCDS127T-270N-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 27 µH | 45.9 mΩ | 40 % | YES | 1 kHz | 3.4 A | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCDS127T-820N-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 160 mΩ | 40 % | YES | 1 kHz | 1.95 A | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCDS125T-390M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 39 µH | 68 mΩ | 20 % | YES | 2 A | 4949 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 4949 | ||||||
|
SCDS125T-470M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 75 mΩ | 20 % | YES | 1.8 A | 4949 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 4949 |