Filter Your Search
1 - 10 of 1,475 results
|
SCDS125T-120K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 12 µH | 27 mΩ | 10 % | YES | 1 kHz | 3.5 A | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PSCDS-127-220M-T
Caliber Electronics Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | CALIBER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||
|
SCDS124T-3R9M-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 15 mΩ | 20 % | YES | 6.5 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 4.5 mm | 12.5 mm | 12.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SCDS125T-120L-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 12 µH | 27 mΩ | 15 % | YES | 1 kHz | 3.5 A | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCDS127-3R5M-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 3.5 µH | 13.5 mΩ | 20 % | 7.5 A | Ferrite | 4747 | YES | Magnetic Shielded | SMT | 8 mm | 12 mm | 12 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 4747 | ||||||||||||||||
|
SCDS127T-4R7K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15.8 mΩ | 10 % | YES | 100 kHz | 6.8 A | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCDS127T-101K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 220 mΩ | 10 % | YES | 1 kHz | 1.7 A | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCDS124T-121L-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 120 µH | 380 mΩ | 15 % | YES | 100 kHz | 1.1 A | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCDS127T-681K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 680 µH | 1.46 Ω | 10 % | YES | 1 kHz | 670 mA | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PSCDS-125-121M-B
ECS International Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | ECS INC INTERNATIONAL | compliant |