Filter Your Search
1 - 1 of 1 results
|
SCD155K162A3Z25-F
Cornell Dubilier Electronics Inc
|
$34.6572 | Yes | Yes | Active | 1.5 µF | 1.6 kV | 25.6 A | 10 % | 5 mΩ | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ, 55CEL | 500 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | NO | TIN | LUG | 38.1 mm | 68.6 mm | 41.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 |