Filter Your Search
1 - 9 of 9 results
|
SCC68692E1A44
YAGEO Corporation
|
Check for Price | Obsolete | S68000 | 8 | 4 | 0.125 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SCC68692E1A44,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | NXP SEMICONDUCTORS | QCCJ, | compliant | 8542.31.00.01 | LCC | 44 | SOT187-2 | ||||||||||||||||||||||||||||||||||||||||||||
|
SCC68692E1A44
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 0 | S68000 | 8 | 4 | 0.125 MBps | 4 MHz | 14 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ | YES | 2 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | LPCC | 44 | |||
|
SCC68692E1A44
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
SCC68692E1A44-T
YAGEO Corporation
|
Check for Price | Obsolete | S68000 | 8 | 4 | 0.125 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SCC68692E1A44-T
NXP Semiconductors
|
Check for Price | Obsolete | 0 | S68000 | 8 | 4 | 0.125 MBps | 4 MHz | 14 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ | YES | 2 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||
|
SCC68692E1A44,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | S68000 | 8 | 4 | 0.125 MBps | 4 MHz | 14 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | LCC | 44 | SOT187-2 | |||
|
SCC68692E1A44,529
NXP Semiconductors
|
Check for Price | Yes | Obsolete | S68000 | 8 | 4 | 0.125 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | SOT187-2 | |||||||||
|
SCC68692E1A44-T
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |