Parametric results for: scc2698be1a84,512 under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: scc2698be1a84512
Select parts from the table below to compare.
Compare
Compare
SCC2698BE1A84,512
NXP Semiconductors
Check for Price Yes Obsolete 0 8 6 0.125 MBps 4 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ YES 8 30 mA 5.25 V 4.75 V INDUSTRIAL S-PQCC-J84 Not Qualified e3 3 85 °C -40 °C 245 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 29.31 mm 29.31 mm NXP SEMICONDUCTORS LCC QCCJ, LDCC84,1.2SQ 84 SOT189-2 compliant 8542.31.00.01 NXP