Parametric results for: scc2692. under Serial IO/Communication Controllers

Filter Your Search

1 - 10 of 89 results

|
-
-
-
Manufacturer Part Number: scc2692
Select parts from the table below to compare.
Compare
Compare
SCC2692AE1N40,602
NXP Semiconductors
Check for Price Yes Obsolete 0 8 4 0.125 MBps 3.6864 MHz 15 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ YES 2 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C 260 30 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.7 mm 15.24 mm 52 mm NXP SEMICONDUCTORS DIP DIP, DIP40,.6 40 SOT129-1 unknown 8542.31.00.01
SCC2692AC1F40
NXP Semiconductors
Check for Price Obsolete 0 8 4 0.125 MBps 3.6864 MHz 15 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ YES 2 10 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T40 Not Qualified 70 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 52.39 mm NXP SEMICONDUCTORS DIP, unknown 8542.31.00.01
SCC2692AE1A44-T
NXP Semiconductors
Check for Price Yes Obsolete 0 8 4 0.125 MBps 3.6864 MHz 15 YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ YES 2 10 mA 5.25 V 4.75 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 30 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm NXP SEMICONDUCTORS LCC QCCJ, 44 compliant 8542.31.00.01 NXP
SCC2692AE1N40
Philips Semiconductors
Check for Price No Transferred NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP40,.6 unknown 8542.31.00.01
SCC2692AC1B44-S
NXP Semiconductors
Check for Price Yes Obsolete 0 8 4 0.125 MBps 3.6864 MHz 15 YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ YES 2 10 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QFP SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP QFP, 44 unknown 8542.31.00.01
SCC2692AA1A44
NXP Semiconductors
Check for Price No Obsolete 3.6864 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ 5.25 V 4.75 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD SIGNETICS CORP QCCJ, LDCC44,.7SQ unknown 8542.31.00.01
SCC2692AC1B44-S
Philips Semiconductors
Check for Price No Transferred YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD PHILIPS SEMICONDUCTORS QFP, QFP44,.5SQ,32 unknown 8542.31.00.01
SCC2692AE1N28
YAGEO Corporation
Check for Price Obsolete 8 4 0.125 MBps 3.6864 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 2 5.25 V 4.75 V INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL PHILIPS COMPONENTS , unknown 8542.31.00.01
SCC2692AC1N40,602
NXP Semiconductors
Check for Price Yes Obsolete 0 8 4 0.125 MBps 3.6864 MHz 15 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ YES 2 10 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e3 70 °C 260 30 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.7 mm 15.24 mm 52 mm NXP SEMICONDUCTORS DIP DIP, DIP40,.6 40 SOT129-1 unknown 8542.31.00.01 NXP
SCC2692AE1N28,602
NXP Semiconductors
Check for Price Yes Obsolete 0 8 4 0.125 MBps 3.6864 MHz 3 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ YES 2 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.1 mm 15.24 mm 35.5 mm NXP SEMICONDUCTORS DIP DIP, DIP28,.6 28 SOT117-1 unknown 8542.31.00.01