Filter Your Search
1 - 10 of 10 results
|
E1SCBS-29.999M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 29.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
E2SCBS-29.999MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 29.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | compliant | 8541.60.00.60 | ||
|
E1SCBS-24.576MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
E1SCBS-24.576M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
E2SCBS-24.576MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
E2SCBS-29.999M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 29.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | compliant | 8541.60.00.60 | ||
|
E2SCBS-24.756MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.756 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
E1SCBS-29.999MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 29.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
E2SCBS-24.756M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.756 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
E2SCBS-24.576M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.60 |