Parametric results for: scbs260e under Quartz Crystals

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: scbs2
Select parts from the table below to compare.
Compare
Compare
E1SCBS-29.999M
Ecliptek Corporation
Check for Price Yes Yes Transferred 29.999 MHz 50 ppm 0.01 % 5 PPM/YEAR 150 Ω L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 85 °C SERIES - 3RD OVERTONE AT-CUT CRYSTAL; BULK 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.60
E2SCBS-29.999MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 29.999 MHz 50 ppm 0.01 % 5 PPM/YEAR 150 Ω L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 85 °C SERIES - 3RD OVERTONE AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN compliant 8541.60.00.60
E1SCBS-24.576MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 24.576 MHz 50 ppm 0.01 % 5 PPM/YEAR 150 Ω L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 85 °C SERIES - 3RD OVERTONE AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.60
E1SCBS-24.576M
Ecliptek Corporation
Check for Price Yes Yes Transferred 24.576 MHz 50 ppm 0.01 % 5 PPM/YEAR 150 Ω L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 85 °C SERIES - 3RD OVERTONE AT-CUT CRYSTAL; BULK 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.60
E2SCBS-24.576MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 24.576 MHz 50 ppm 0.01 % 5 PPM/YEAR 150 Ω L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 85 °C SERIES - 3RD OVERTONE AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant 8541.60.00.60
E2SCBS-29.999M
Ecliptek Corporation
Check for Price Yes Yes Transferred 29.999 MHz 50 ppm 0.01 % 5 PPM/YEAR 150 Ω L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 85 °C SERIES - 3RD OVERTONE AT-CUT CRYSTAL; BULK 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN compliant 8541.60.00.60
E1SCBS-29.999MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 29.999 MHz 50 ppm 0.01 % 5 PPM/YEAR 150 Ω L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 85 °C SERIES - 3RD OVERTONE AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.60
E2SCBS-24.756MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 24.756 MHz 50 ppm 0.01 % 5 PPM/YEAR 150 Ω L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 85 °C SERIES - 3RD OVERTONE AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant 8541.60.00.60
E2SCBS-24.756M
Ecliptek Corporation
Check for Price Yes Yes Transferred 24.756 MHz 50 ppm 0.01 % 5 PPM/YEAR 150 Ω L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 85 °C SERIES - 3RD OVERTONE AT-CUT CRYSTAL; BULK 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant 8541.60.00.60
E2SCBS-24.576M
Ecliptek Corporation
Check for Price Yes Yes Transferred 24.576 MHz 50 ppm 0.01 % 5 PPM/YEAR 150 Ω L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 85 °C SERIES - 3RD OVERTONE AT-CUT CRYSTAL; BULK 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant 8541.60.00.60