Filter Your Search
1 - 10 of 16 results
|
SC7315
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | NO | 85 °C | -40 °C | 20 | IN-LINE | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | R-PDIP-T20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | Not Qualified | CMOS | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||
|
SC73-181
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 1.02 Ω | 20 % | YES | 1 kHz | 620 mA | 3229 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.8 mm | 8.1 mm | 7.3 mm | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | ||||||||||||||||
|
SC73-151
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 750 mΩ | 20 % | YES | 1 kHz | 720 mA | 3229 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.8 mm | 8.1 mm | 7.3 mm | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | ||||||||||||||||
|
SC73-121
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 540 mΩ | 20 % | YES | 1 kHz | 800 mA | 3229 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.8 mm | 8.1 mm | 7.3 mm | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | ||||||||||||||||
|
SC7312S
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Contact Manufacturer | YES | 85 °C | -40 °C | 32 | SMALL OUTLINE | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | R-PDSO-G32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | Not Qualified | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | ||||||||||||||||||||||
|
SC7315S
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | YES | 85 °C | -40 °C | 20 | SMALL OUTLINE | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | R-PDSO-G20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | Not Qualified | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | |||||||||||||||||||||
|
SC73-180
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 110 mΩ | 20 % | YES | 2.52 MHz | 1.8 A | 3229 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.8 mm | 8.1 mm | 7.3 mm | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | ||||||||||||||||
|
SC73-101
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 480 mΩ | 20 % | YES | 1 kHz | 880 mA | 3229 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.8 mm | 8.1 mm | 7.3 mm | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 | ||||||||||||||||
|
SC7313
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Contact Manufacturer | NO | 85 °C | -40 °C | 28 | IN-LINE | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | R-PDIP-T28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | Not Qualified | CMOS | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
|
SC73-120
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 90 mΩ | 20 % | YES | 2.52 MHz | 2.2 A | 3229 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.8 mm | 8.1 mm | 7.3 mm | BEL FUSE INC | compliant | 8504.50.80.00 | CHIP | EAR99 |