Parametric results for: sc73 under Fixed Inductors

Filter Your Search

1 - 10 of 46 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: sc73
Select parts from the table below to compare.
Compare
Compare
SC73-151
Bel Fuse
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 150 µH 750 mΩ 20 % YES 1 kHz 720 mA 3229 POWER INDUCTOR 1 YES Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 3.8 mm 8.1 mm 7.3 mm BEL FUSE INC CHIP compliant EAR99 8504.50.80.00
SC73-181
Bel Fuse
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 180 µH 1.02 Ω 20 % YES 1 kHz 620 mA 3229 POWER INDUCTOR 1 YES Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 3.8 mm 8.1 mm 7.3 mm BEL FUSE INC CHIP compliant EAR99 8504.50.80.00
SC7315
Hangzhou Silan Microelectronics CO LTD
Check for Price Yes Contact Manufacturer NO 85 °C -40 °C 20 IN-LINE HANGZHOU SILAN MICROELECTRONICS CO LTD compliant 8542.39.00.01 CONSUMER CIRCUIT R-PDIP-T20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR Not Qualified CMOS INDUSTRIAL THROUGH-HOLE 2.54 mm DUAL
SC73B-150
Bel Fuse
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 15 µH 100 mΩ 20 % YES 2.52 MHz 2 A 3229 POWER INDUCTOR 1 NO Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.5 mm 8.1 mm 7.3 mm BEL FUSE INC CHIP compliant EAR99 8504.50.80.00
SC73-680
Bel Fuse
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 68 µH 330 mΩ 20 % YES 2.52 MHz 1.05 A 3229 POWER INDUCTOR 1 YES Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 3.8 mm 8.1 mm 7.3 mm BEL FUSE INC CHIP compliant EAR99 8504.50.80.00
SC73-390
Bel Fuse
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 39 µH 220 mΩ 20 % YES 2.52 MHz 1.3 A 3229 POWER INDUCTOR 1 YES Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 3.8 mm 8.1 mm 7.3 mm BEL FUSE INC CHIP compliant EAR99 8504.50.80.00
SC73B-331
Bel Fuse
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 330 µH 1.76 Ω 20 % YES 1 kHz 440 mA 3229 POWER INDUCTOR 1 NO Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.5 mm 8.1 mm 7.3 mm BEL FUSE INC CHIP compliant EAR99 8504.50.80.00
SC73B-820
Bel Fuse
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 82 µH 470 mΩ 20 % YES 2.52 MHz 960 mA 3229 POWER INDUCTOR 1 NO Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.5 mm 8.1 mm 7.3 mm BEL FUSE INC CHIP compliant EAR99 8504.50.80.00
SC73-121
Bel Fuse
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 120 µH 540 mΩ 20 % YES 1 kHz 800 mA 3229 POWER INDUCTOR 1 YES Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 3.8 mm 8.1 mm 7.3 mm BEL FUSE INC CHIP compliant EAR99 8504.50.80.00
SC73B-180
Bel Fuse
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 18 µH 110 mΩ 20 % YES 2.52 MHz 1.8 A 3229 POWER INDUCTOR 1 NO Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.5 mm 8.1 mm 7.3 mm BEL FUSE INC CHIP compliant EAR99 8504.50.80.00