Filter Your Search
1 - 3 of 3 results
|
SC68376BAMAB20
NXP Semiconductors
|
$158.7380 | Yes | Not Recommended | 32 | 20.97 MHz | 8192 | 16 | 24 | 20.97 MHz | 39 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G160 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-160 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
SC68376BAMAB20
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 20.97 MHz | 16 | 24 | 20.97 MHz | 39 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G160 | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | ROCHESTER ELECTRONICS LLC | 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-160 | unknown | QFP | 160 | |||||||||
|
SC68376BAMAB20
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 20.97 MHz | 16 | 24 | 20.97 MHz | 39 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G160 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | FREESCALE SEMICONDUCTOR INC | 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-160 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 160 |