Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
SC54-680
Bel Fuse
|
Most Relevant | Technical | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Case/Size Code
|
Inductor Application
|
Number of Functions |
Shielded
|
Construction
|
Number of Terminals
|
Package Style
|
Shape/Size Description
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 460 mΩ | 20 % | YES | 2.52 MHz | 780 mA | 2422 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.8 mm | 6.1 mm | 5.5 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 |
|
SC54-680
Bel Fuse
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 460 mΩ | 20 % | YES | 2.52 MHz | 780 mA | 2422 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.8 mm | 6.1 mm | 5.5 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 |