Filter Your Search
1 - 1 of 1 results
|
SC486IMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 3.6 A | YES | PUSH-PULL | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | QFN | 4 X 4 MM, ROHS COMPLIANT, MLPQ-24 | 24 | unknown | EAR99 | 8542.39.00.01 |