Parametric results for: sc4519hsetrt under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sc4519hsetrt
Select parts from the table below to compare.
Compare
Compare
SC4519HSETRT
Semtech Corporation
Check for Price Yes Yes Obsolete 12 V 24 V 4.4 V 5.5 A YES BUCK 700 kHz ALSO OPERATES WITH CURRENT MODE CONTROL SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES SILVER GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SEMTECH CORP SOIC HSOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 SEMTECH