Filter Your Search
1 - 2 of 2 results
|
SC4250HISTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 48 V | 10 V | 80 V | 5 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
SC4250HISTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 48 V | 10 V | 80 V | 5 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |