Filter Your Search
1 - 4 of 4 results
|
SC4041BSKTR
Semtech Corporation
|
Check for Price | No | Obsolete | 1.225 V | 1.222 V | 1.227 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.8 % | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SEMTECH CORP | SOT-23 | TSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SC4041BSK.TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.225 V | 1.2146 V | 1.2354 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SEMTECH CORP | SOT-23 | TSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SC4041BSK.TR
Semtech Corporation
|
Check for Price | No | Obsolete | 1.225 V | 1.2146 V | 1.2354 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SEMTECH CORP | SOT-23 | TSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SC4041BSKTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.225 V | 1.222 V | 1.227 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SEMTECH CORP | SOT-23 | TSOP, | 3 | unknown | EAR99 | 8542.39.00.01 |