Parametric results for: sc35m under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 15,792 results

|
-
-
-
-
-
-
Manufacturer Part Number: sc35m
Select parts from the table below to compare.
Compare
Compare
SC35M1500AZF51625
YAGEO Corporation
Check for Price Yes Yes Obsolete 1.5 mF 35 V 2.1 A 20 % 28 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 525 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO WIRE 16 mm 25 mm YAGEO CORP , compliant EAR99
SC35M1800APS81820
YAGEO Corporation
Check for Price Yes Yes Obsolete 1.8 mF 35 V 2.882 A 20 % 34 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 630 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO WIRE 18 mm 20 mm YAGEO CORP , compliant EAR99
SC35M3300A1SL1836
YAGEO Corporation
Check for Price Yes Yes Obsolete 3.3 mF 35 V 2.88 A 20 % 19 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.155 mA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO WIRE 18 mm 36 mm YAGEO CORP , compliant EAR99
SC35M220A2SL820
YAGEO Corporation
Check for Price Yes Yes Obsolete 220 µF 35 V 780 mA 20 % 85 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 77 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO WIRE 8 mm 20 mm YAGEO CORP , compliant EAR99
SC35M47B7FW611
YAGEO Corporation
Check for Price Yes Yes Obsolete 47 µF 35 V 250 mA 20 % 370 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16.45 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO WIRE 6 mm 11 mm YAGEO CORP , compliant EAR99
SC35M4R70BPSL511
YAGEO Corporation
Check for Price Yes Yes Obsolete 4.7 µF 35 V 115 mA 20 % 1.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.645 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO WIRE 5 mm 11 mm YAGEO CORP , compliant EAR99
SC35M2200A1F-1825
YAGEO Corporation
Check for Price Yes Yes Obsolete 2.2 mF 35 V 3.201 A 20 % 24 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 770 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO WIRE 18 mm 25 mm YAGEO CORP , compliant EAR99
SC35M150B1S1811
YAGEO Corporation
Check for Price Yes Yes Obsolete 150 µF 35 V 640 mA 20 % 130 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 52.5 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO WIRE 8 mm 11 mm YAGEO CORP , compliant EAR99
SC35M39A2F3511
YAGEO Corporation
Check for Price Yes Yes Obsolete 39 µF 35 V 200 mA 20 % 580 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 13.65 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO WIRE 5 mm 11 mm YAGEO CORP , compliant EAR99
SC35M560B5SQ1025
YAGEO Corporation
Check for Price Yes Yes Obsolete 560 µF 35 V 1.65 A 20 % 42 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 196 µA 0.1 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO WIRE 10 mm 25 mm YAGEO CORP , compliant EAR99