Filter Your Search
1 - 4 of 4 results
|
SC3368S/TD
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 10 pF | LVTTL | LOW SKEW CLOCK DRIVER | BICMOS | 80 MHz | MUX | 14 | 1 ns | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.3406 mm | 17.8816 mm | APPLIED MICRO CIRCUITS CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||
|
SC3368S
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 10 pF | LVTTL | LOW SKEW CLOCK DRIVER | BICMOS | 80 MHz | MUX | 14 | 1 ns | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.4676 mm | 17.8816 mm | APPLIED MICRO CIRCUITS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||
|
SC3368S/T
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | SERIES-RESISTOR | SC33 | LOW SKEW CLOCK DRIVER | BICMOS | 80 MHz | DIFFERENTIAL MUX | 14 | 250 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.4676 mm | 17.8816 mm | APPLIED MICRO CIRCUITS CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||
|
SC3368S/D
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 10 pF | LVTTL | LOW SKEW CLOCK DRIVER | BICMOS | 80 MHz | MUX | 14 | 1 ns | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.4676 mm | 17.8816 mm | APPLIED MICRO CIRCUITS CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 |