Parametric results for: sc32b-120 under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sc32b120
Select parts from the table below to compare.
Compare
Part Number
SC32B-120
Bel Fuse
Most Relevant Technical Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Case/Size Code
Inductor Application
Number of Functions Shielded
Construction
Number of Terminals
Package Style
Shape/Size Description
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Obsolete GENERAL PURPOSE INDUCTOR 12 µH 270 mΩ 20 % YES 100 kHz 920 mA 1616 POWER INDUCTOR 1 NO Rectangular 4 SMT RECTANGULAR PACKAGE DUAL IN-LINE WRAPAROUND 3 mm 4.1 mm 4 mm BEL FUSE INC CHIP compliant EAR99 8504.50.80.00
Compare
SC32B-120
Bel Fuse
Check for Price Buy Yes Obsolete GENERAL PURPOSE INDUCTOR 12 µH 270 mΩ 20 % YES 100 kHz 920 mA 1616 POWER INDUCTOR 1 NO Rectangular 4 SMT RECTANGULAR PACKAGE DUAL IN-LINE WRAPAROUND 3 mm 4.1 mm 4 mm BEL FUSE INC CHIP compliant EAR99 8504.50.80.00