Filter Your Search
1 - 10 of 149 results
|
SC301R0KT
TE Connectivity
|
$2.6150 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1 Ω | 10 % | NO | 25 MHz | 420 mA | 230 MHz | 25 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8504.50.80.00 | TE Connectivity | ||||||
|
SC30100KT
TE Connectivity
|
$2.7283 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 3.7 Ω | 10 % | NO | 7.9 MHz | 219 mA | 50 MHz | 55 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | AXIAL LEADED | |||||
|
SC30101KT
TE Connectivity
|
$2.7524 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 8 Ω | 10 % | NO | 2.5 MHz | 149 mA | 13 MHz | 50 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | AXIAL LEADED | |||||
|
SC30150KT
TE Connectivity
|
$2.7643 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 10 % | NO | 2.5 MHz | 251 mA | 35 MHz | 45 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8504.50.80.00 | TE Connectivity | ||||||
|
SC30151KT
TE Connectivity
|
$2.9626 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 15 Ω | 10 % | NO | 790 kHz | 108 mA | 11 MHz | 30 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8504.50.80.00 | TE Connectivity | ||||||
|
SC30102KT
TE Connectivity
|
$3.0020 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 72 Ω | 10 % | NO | 790 kHz | 49 mA | 3.4 MHz | 30 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | ||||||
|
SC301R5KT
TE Connectivity
|
$3.1140 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | NO | 7.9 MHz | 895 mA | 140 MHz | 28 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | ||||||
|
MSC30101KT
TE Connectivity
|
$3.3450 | Yes | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 8 µH | 8 Ω | 10 % | NO | 2.5 MHz | 84 mA | 13 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | MIL-C-15305 | 105 °C | -55 °C | Cylindrical | 2 | Axial | Tape | TUBULAR PACKAGE | AXIAL | WIRE | 510 µm | 36 mm | 2.4 mm | 6.35 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | AXIAL LEADED, ROHS COMPLIANT | |||
|
PSC30-15
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 200 mH | 21 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MSC30120KR
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 2.7 Ω | 10 % | NO | 2.5 MHz | 155 mA | 40 MHz | IRON | 45 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 |