Filter Your Search
1 - 10 of 1,107 results
|
SC286ULTRT
Semtech Corporation
|
$2.7690 | Yes | Active | 5 V | 5.5 V | 2.9 V | 4 A | YES | PHASE-SHIFT | 1.925 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.3V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 28 | UNSPECIFIED | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 600 µm | SEMTECH CORP | QFN | MLPQ-28 | 28 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | |||||||||||||||||||||||||||
|
SC28L92A1B,557
NXP Semiconductors
|
$6.0728 | Yes | Obsolete | YES | ALSO OPERATES AT 5V SUPPLY | CMOS | INDUSTRIAL | S-PQFP-G44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 | 44 | compliant | 8542.31.00.01 | NXP | SOT307-2 | 4 | NO | 68XXX; 80XXX | 8 MHz | ASYNC, BIT | 1 MBps | 8 | NO | 2 | 3.63 V | 2.97 V | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||||||||||||||||
|
SC28L92A1B,551
NXP Semiconductors
|
$17.7244 | Yes | Obsolete | YES | ALSO OPERATES AT 5V SUPPLY | CMOS | INDUSTRIAL | S-PQFP-G44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | LCC48,.24SQ,16 | SQUARE | FLATPACK | YES | TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 | 44 | compliant | 8542.31.00.01 | NXP | SOT307-2 | 4 | NO | 68XXX; 80XXX | 8 MHz | ASYNC, BIT | 1 MBps | 8 | NO | 2 | 3.63 V | 2.97 V | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||||||||||||||||
|
SC28C94A1A,512
NXP Semiconductors
|
$18.3342 | Yes | Obsolete | YES | CMOS | INDUSTRIAL | S-PQCC-J52 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN | J BEND | 1.27 mm | QUAD | 19.125 mm | 19.125 mm | 4.57 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-238-2, LCC-52 | 52 | compliant | 8542.31.00.01 | NXP | SOT238-2 | 6 | NO | 8 MHz | ASYNC, BIT | 0.125 MBps | 8 | YES | 4 | 5.5 V | 4.5 V | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||||||||||||||||||
|
SC28C94A1A,518
NXP Semiconductors
|
$19.8882 | Yes | Obsolete | YES | CMOS | INDUSTRIAL | S-PQCC-J52 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN | J BEND | 1.27 mm | QUAD | 19.125 mm | 19.125 mm | 4.57 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-238-2, LCC-52 | 52 | compliant | 8542.31.00.01 | NXP | SOT238-2 | 6 | NO | 8 MHz | ASYNC, BIT | 0.125 MBps | 8 | YES | 4 | 5.5 V | 4.5 V | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||||||||||||||||||||
|
MCOTS-C-28E-12-HZ-N-S-F
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC-28-9AV
SL Power Electronics
|
Check for Price | Obsolete | CONDOR DC POWER SUPPLIES | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC-28-9AVP
SL Power Electronics
|
Check for Price | Obsolete | CONDOR DC POWER SUPPLIES | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCOTS-C-28V-15-HZ-D-M
SynQor
|
Check for Price | No | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | MATTE TIN OVER NICKEL | SYNQOR INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCOTS-C-28-28-HZ-N-S-F
SynQor
|
Check for Price | No | No | Active | 28 V | 28 V | 40 V | 16 V | 14 V | 33.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | 504 W | R-XDMA-T10 | e3 | Not Qualified | 100 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class F | NOT SPECIFIED | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 60.6 mm | 63.14 mm | 13.05 mm | SYNQOR INC | MODULE | , | 10 | compliant | EAR99 |