Parametric results for: sc261m under TRIACs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: sc261m
Select parts from the table below to compare.
Compare
Compare
SC261M
Freescale Semiconductor
Check for Price Obsolete 1.5 V 1 mA 75 mA 50 mA 600 V 25 A TRIAC 5 V/us 50 V/us 2.5 V 110 °C -40 °C NO MOTOROLA SEMICONDUCTOR PRODUCTS , unknown
SC261M
Motorola Semiconductor Products
Check for Price Obsolete 1.5 V 1 mA 75 mA 50 mA 600 V 25 A TRIAC 5 V/us 50 V/us 2.5 V 110 °C -40 °C NO MOTOROLA INC , unknown EAR99
SC261MPBF
Digitron Semiconductors
Check for Price Yes Active TRIAC NOT SPECIFIED NOT SPECIFIED DIGITRON SEMICONDUCTORS unknown EAR99
SC261M
Powerex Power Semiconductors
Check for Price Obsolete 1 mA 75 mA 50 mA 600 V 25 A TRIAC 5 V/us 50 V/us 2.5 V 110 °C -40 °C NO POWEREX INC unknown EAR99
SC261MHR
Digitron Semiconductors
Check for Price No Active TRIAC e0 TIN LEAD DIGITRON SEMICONDUCTORS unknown EAR99
SC261M
Loras Industries Inc
Check for Price Obsolete 1 mA 75 mA 50 mA 600 V 25 A TRIAC SINGLE 5 V/us 50 V/us 2.5 V 200 µA TO-203 O-MUPF-D2 Not Qualified 110 °C -40 °C MAIN TERMINAL 2 1 2 METAL ROUND PRESS FIT NO SOLDER LUG UPPER LORAS INDUSTRIES INC PRESS FIT, O-MUPF-D2 unknown EAR99 8541.30.00.80
SC261M
Digitron Semiconductors
Check for Price No Active TRIAC e0 TIN LEAD DIGITRON SEMICONDUCTORS unknown EAR99
SC261M
Semitronics Corp
Check for Price Obsolete 1 mA 75 mA 50 mA 600 V 25 A TRIAC SINGLE 5 V/us 50 V/us 2.5 V 200 µA O-MUPF-D2 Not Qualified 110 °C -40 °C 1 2 METAL ROUND PRESS FIT NO SOLDER LUG UPPER SEMITRONICS CORP HERMETIC SEALED, PRESSFIT-2 unknown EAR99 8541.30.00.80 2