Filter Your Search
1 - 10 of 36 results
|
SC260D
Intersil Corporation
|
Check for Price Buy | Obsolete | 1 mA | 75 mA | 50 mA | 400 V | 25 A | TRIAC | 5 V/us | 50 V/us | 2.5 V | 110 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||
|
SC260D5
Semitronics Corp
|
Check for Price Buy | Obsolete | 1.5 V | 1 mA | 75 mA | 50 mA | 400 V | 25 A | TRIAC | 5 V/us | 50 V/us | 2.5 V | 110 °C | -40 °C | NO | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||||||
|
SC260D
Digitron Semiconductors
|
Check for Price Buy | No | Active | TRIAC | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
SC260D2
Harris Semiconductor
|
Check for Price Buy | Obsolete | 1 mA | 75 mA | 50 mA | 400 V | 25 A | TRIAC | 5 V/us | 25 V/us | 2.5 V | 110 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||
|
SC260D-256
Semitronics Corp
|
Check for Price Buy | Obsolete | 75 mA | 50 mA | 400 V | 25 A | TRIAC | SINGLE | 5 V/us | 2.5 V | 200 µA | O-MXFM-D3 | Not Qualified | 1 | 3 | METAL | ROUND | FLANGE MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
SC260D
Motorola Mobility LLC
|
Check for Price Buy | Obsolete | 1.5 V | 1 mA | 75 mA | 50 mA | 400 V | 25 A | TRIAC | SINGLE | 5 V/us | 50 V/us | 2.5 V | 10 µA | O-MUPM-D2 | Not Qualified | 115 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | 2 | CASE 263-04 | |||||
|
SC260D2
Semitronics Corp
|
Check for Price Buy | Obsolete | 1.5 V | 1 mA | 75 mA | 50 mA | 400 V | 25 A | TRIAC | 5 V/us | 25 V/us | 2.5 V | 110 °C | -40 °C | NO | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||||||
|
SC260D4
Semitronics Corp
|
Check for Price Buy | Obsolete | 1.5 V | 1 mA | 75 mA | 50 mA | 400 V | 25 A | TRIAC | 5 V/us | 50 V/us | 2.5 V | 110 °C | -40 °C | NO | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||||||
|
SC260D3
Powerex Power Semiconductors
|
Check for Price Buy | Obsolete | 1 mA | 75 mA | 50 mA | 400 V | 25 A | TRIAC | 5 V/us | 50 V/us | 2.5 V | 110 °C | -40 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||||
|
SC260D-254
Semitronics Corp
|
Check for Price Buy | Obsolete | 75 mA | 50 mA | 400 V | 25 A | TRIAC | SINGLE | 5 V/us | 2.5 V | 200 µA | O-MUPM-D3 | Not Qualified | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | HERMETIC SEALED PACKAGE-2 | unknown | EAR99 | 8541.30.00.80 | 2 |