Filter Your Search
1 - 1 of 1 results
|
SC195ULTRT
Semtech Corporation
|
$0.6956 | Yes | Active | 3.6 V | 5.5 V | 2.9 V | 1.3 A | YES | BUCK | 4.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.3 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.5 mm | 1.5 mm | 600 µm | SEMTECH CORP | QFN | 1.50 X 1.50 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-8 | 8 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |