Filter Your Search
1 - 5 of 5 results
|
SC1592MSTRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | NOT SPECIFIED | NOT SPECIFIED | SEMTECH CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SEMTECH | |||||||||||||||||||||||||||||||||||||||
|
SC1592ISTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 260 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 520 mV | 0.1 | 3 % | 1 | 15.5 V | 800 mV | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.93 mm | 4.875 mm | 1.68 mm | SEMTECH CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SEMTECH | SOIC | LEAD FREE, SOIC-8 | 8 | ||||
|
SC1592IMTRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 260 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 520 mV | 0.1 | 3 % | 1 | 15.5 V | 800 mV | BIPOLAR | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.405 mm | 10.18 mm | 4.57 mm | SEMTECH CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | TO-263 | LEAD FREE, TO-263, DDPAK-7 | 7 | |||||
|
SC1592ISTR
Semtech Corporation
|
Check for Price | No | No | Active | 260 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 520 mV | 0.1 | 3 % | 1 | 15.5 V | 800 mV | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.93 mm | 4.875 mm | 1.68 mm | SEMTECH CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | SOIC-8 | 8 | ||||
|
SC1592IMTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 260 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 520 mV | 0.1 | 3 % | 1 | 15.5 V | 800 mV | BIPOLAR | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.405 mm | 10.18 mm | 4.57 mm | SEMTECH CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | TO-263 | TO-263, DDPAK-7 | 7 |