Filter Your Search
1 - 5 of 5 results
|
SC1566I5M1.8TRT
Semtech Corporation
|
Check for Price | Yes | Active | 1.8 V | 350 mV | 3 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.074 | 0.0054 % | 0.0072 % | 0.4 % | 4.8 V | 1.2 V | CMOS | 2 % | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | TAPE AND REEL | YES | 1.7 mm | SINGLE | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo | SEMTECH | |||||||||||||||||||||||
|
SC1566I5M-1.8.TR
Semtech Corporation
|
Check for Price | No | No | Active | 1.8 V | 350 mV | 3 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.074 | 0.0054 % | 0.0072 % | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | 2 % | R-PSSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.826 mm | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo | D2PAK | TO-263, 5 PIN | 4 | EAR99 | 8542.39.00.01 | ||||
|
SC1566I5M-1.8.TRT
Semtech Corporation
|
Check for Price | No | Yes | Active | 1.8 V | 350 mV | 3 A | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 1 | 4.8 V | 1.2 V | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.826 mm | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo | D2PAK | TO-263, 5 PIN | 4 | EAR99 | 8542.39.00.01 | |||||||||||||
|
SC1566I5M-1.8TRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 1.8 V | 350 mV | 3 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.074 | 0.0054 % | 0.0072 % | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.826 mm | SEMTECH CORP | compliant | Adjustable,Positive,Single Output,Ldo | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | EAR99 | 8542.39.00.01 | |||||
|
SC1566I5M-1.8TR
Semtech Corporation
|
Check for Price | No | No | Active | 1.8 V | 350 mV | 3 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.074 | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | R-PSSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 70 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.826 mm | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo | D2PAK | TO-263, 5 PIN | 4 | EAR99 | 8542.39.00.01 |