Parametric results for: sc1566i5m-2.5trt under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sc1566i5m25trt
Select parts from the table below to compare.
Compare
Compare
SC1566I5M-2.5TRT
Semtech Corporation
Check for Price No Yes Obsolete 2.5 V 350 mV 3 A 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 0.074 0.0075 % 0.01 % 0.4 % 1 4.8 V 1.2 V CMOS 2 % R-PSSO-G5 e3 Not Qualified 1 150 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8.955 mm 9.97 mm 4.826 mm SEMTECH CORP D2PAK TO-263, SMSIP5H,.6,67TB 4 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
SC1566I5M-2.5.TRT
Semtech Corporation
Check for Price No Yes Active 2.5 V 350 mV 3 A YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 1 4.8 V 1.2 V R-PSSO-G5 e3 Not Qualified 1 150 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.7 mm SINGLE 8.955 mm 9.97 mm 4.826 mm SEMTECH CORP D2PAK TO-263, 5 PIN 4 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
SC1566I5M2.5TRT
Semtech Corporation
Check for Price Yes Active 2.5 V 350 mV 3 A 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 7 V 0.074 0.0075 % 0.01 % 0.4 % 4.8 V 1.2 V CMOS 2 % Not Qualified 150 °C -40 °C 5 PLASTIC/EPOXY SMSIP5H,.6,67TB TAPE AND REEL YES 1.7 mm SINGLE SEMTECH CORP , SMSIP5H,.6,67TB unknown Adjustable,Positive,Single Output,Ldo SEMTECH